Part Details for 131-8403-116 by Bel Fuse
Overview of 131-8403-116 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-8403-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8403-116
|
Avnet Americas | Conn SMB PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold - Bag (Alt: 131-8403-116) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$3.5960 / $6.7890 | Buy Now |
Part Details for 131-8403-116
131-8403-116 CAD Models
131-8403-116 Part Data Attributes
|
131-8403-116
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-8403-116
Bel Fuse
RF SMB Connector, 1 Contact(s), Female, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.545 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.6 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | 8.896 N |