Part Details for 131-8404-001 by Cinch Connectivity Solutions
Overview of 131-8404-001 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
86840-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
86840-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. |
Price & Stock for 131-8404-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B688
|
Newark | Smb Plug Assembly, Straight Cabled, Mini-75 Ohm, Rg179 Ds/Bag |Johnson Cinch Connectivity 131-8404-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $17.5500 | Buy Now |
DISTI #
J10513-ND
|
DigiKey | CONN MINI SMB PLUG STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4478 | Buy Now |
DISTI #
530-131-8404-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75OHM ST PLG 179DS RoHS: Compliant | 0 |
|
$9.6200 / $10.2800 | Order Now |
DISTI #
70090582
|
RS | Mini-75 Ohm SMB Plug, Straight Cabled, RG179 DS | Johnson-Cinch Connectivity Solutions 131-8404-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 / $10.3800 | RFQ |
DISTI #
EFJ131-8404-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$10.1077 / $10.2656 | Buy Now |
DISTI #
131-8404-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 1 |
|
$7.6500 / $8.4200 | Buy Now |
DISTI #
C1S145300262409
|
Chip1Stop | Coaxial connector | 1 |
|
$74.2000 | Buy Now |
Part Details for 131-8404-001
131-8404-001 CAD Models
131-8404-001 Part Data Attributes
|
131-8404-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8404-001
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 179DS; RG 187DS, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.33 |