Part Details for 131-8701-821 by Cinch Connectivity Solutions
Overview of 131-8701-821 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-8701-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8701-821-ND
|
DigiKey | CONN MINI SMB JACK STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0823 | Buy Now |
DISTI #
530-131-8701-821
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB STRT JACK, GOLD RoHS: Compliant | 0 |
|
$13.5600 / $13.6200 | Order Now |
DISTI #
74421241
|
RS | PLUG ASSY, STR CABLED,3 PC SMB MINI 75 OHM,735A | Johnson-Cinch Connectivity Solutions 131-8701-821 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2700 | RFQ |
DISTI #
EFJ131-8701-821
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$16.7692 / $17.0313 | Buy Now |
DISTI #
131-8701-821
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$11.6500 / $13.9700 | Buy Now |
Part Details for 131-8701-821
131-8701-821 CAD Models
131-8701-821 Part Data Attributes
|
131-8701-821
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8701-821
Cinch Connectivity Solutions
RF SMB Connector, Male, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |