Part Details for 131-8801-811 by Cinch Connectivity Solutions
Overview of 131-8801-811 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-8801-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B702
|
Newark | Smb Plug Assembly, Short, Mini-75 Ohm/Bag |Johnson Cinch Connectivity 131-8801-811 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 / $31.1100 | Buy Now |
DISTI #
131-8801-811-ND
|
DigiKey | CONN MINI SMB PLUG STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1201 | Buy Now |
DISTI #
530-131-8801-811
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB STRAIGHT PLUG RoHS: Compliant | 0 |
|
$14.3900 / $14.5600 | Order Now |
DISTI #
74421243
|
RS | SMB Plug Assembly, Right Angle Cabled, Mini-75 Ohm, Belden 735A | Johnson-Cinch Connectivity Solutions 131-8801-811 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 | RFQ |
DISTI #
EFJ131-8801-811
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$17.9231 / $18.2032 | Buy Now |
DISTI #
131-8801-811
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 250 | 0 |
|
$11.8600 / $14.9400 | Buy Now |
Part Details for 131-8801-811
131-8801-811 CAD Models
131-8801-811 Part Data Attributes
|
131-8801-811
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8801-811
Cinch Connectivity Solutions
RF SMB Connector, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 131-8801-811
This table gives cross-reference parts and alternative options found for 131-8801-811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-8801-811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-8801-811 | RF SMB Connector, 1 Contact(s), Female, Locking, Plug | Bel Fuse | 131-8801-811 vs 131-8801-811 |