Part Details for 131-91046 by Amphenol RF
Overview of 131-91046 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-91046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-131-91046-ND
|
DigiKey | ADAPTER, PRECISION, APC - 7 PLUG Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$384.3282 | Buy Now |
DISTI #
AMR131-91046
|
Heilind Electronics | APC 3.5 JACK TO APC 7 PLUG ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$371.0000 / $1,197.7700 | Buy Now |
DISTI #
131-91046
|
TME | Adapter, Insulation: PTFE, 50Ω, Mat: beryllium copper, -65÷165°C Min Qty: 1 | 0 |
|
$418.1200 / $597.3000 | RFQ |
DISTI #
AMR131-91046
|
Interstate Connecting Components | APC 3.5 JACK TO APC 7 PLUG ADA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$371.0000 / $1,197.7700 | Buy Now |
DISTI #
56113.1
|
TestEquity LLC | Amphenol RF 131-91046 Adapter, APC 3.5 Jack to APC 7 Plug, Straight, 50 Ohm | 0 |
|
$395.1600 | Buy Now |