Part Details for 131-9403-001 by Bel Fuse
Overview of 131-9403-001 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-394-03L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5T940-30NLGI | Renesas Electronics Corporation | Precision Clock Generator | |
5T940-30NLGI8 | Renesas Electronics Corporation | Precision Clock Generator |
Price & Stock for 131-9403-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-9403-001
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount - Bag (Alt: 131-9403-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
RFQ |
Part Details for 131-9403-001
131-9403-001 CAD Models
131-9403-001 Part Data Attributes
|
131-9403-001
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-9403-001
Bel Fuse
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.266 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 8.896 N |