Part Details for 131-9404-001 by Bel Fuse
Overview of 131-9404-001 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-9404-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-9404-001
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount - Bag (Alt: 131-9404-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
131-9404-001
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount - Bag (Alt: 131-9404-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
131-9404-001
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount - Bag (Alt: 131-9404-001) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
RFQ |
Part Details for 131-9404-001
131-9404-001 CAD Models
131-9404-001 Part Data Attributes
|
131-9404-001
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-9404-001
Bel Fuse
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.266 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for 131-9404-001
This table gives cross-reference parts and alternative options found for 131-9404-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-9404-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-9404-001 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 131-9404-001 vs 131-9404-001 |