Part Details for 131-9404-101 by Cinch Connectivity Solutions
Overview of 131-9404-101 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 131-9404-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J674-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5000 | Buy Now |
DISTI #
530-131-9404-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB R/A PLG 316DS RoHS: Compliant | 0 |
|
$19.1700 | Order Now |
DISTI #
74421246
|
RS | JACK ASSEMBLY, RA PC MOUNT MINI 75 OHM SMB | Johnson-Cinch Connectivity Solutions 131-9404-101 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9000 | RFQ |
DISTI #
EFJ131-9404-101
|
Interstate Connecting Components | SMB NON-MAGNETIC PLUG ASSEMBLY SMB | 0 |
|
Buy Now |
Part Details for 131-9404-101
131-9404-101 CAD Models
131-9404-101 Part Data Attributes
|
131-9404-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-9404-101
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316/U, RG 179, RG 188/U, RG 187, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.51 |
Alternate Parts for 131-9404-101
This table gives cross-reference parts and alternative options found for 131-9404-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-9404-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-9404-101 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 131-9404-101 vs 131-9404-101 |