-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J676-ND
|
DigiKey | CONN SMB JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
77 In Stock |
|
$7.8625 / $11.2100 | Buy Now |
DISTI #
530-131-9701-211
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB PC ST JCK .095" RoHS: Compliant | 147 |
|
$9.1400 / $12.8700 | Buy Now |
DISTI #
70880441
|
RS | SMB Non-Magnetic Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-9701-211 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5500 / $10.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-9701-211
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-9701-211
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |