Part Details for 13101AQD07 by Eaton Cutler-Hammer
Overview of 13101AQD07 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13101AQD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K5497
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:250Ma, Product Range:13101A Series, Sensing Range Min:100Mm, Sensor Housing:Rectangularrohs Compliant: No |Eaton Cutler Hammer 13101AQD07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$332.6300 / $365.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$396.7400 / $419.9200 | Buy Now |