There are no models available for this part yet.
Overview of 1310370000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1310370000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC4219
|
Newark | Kebi-Ktbi Mopl 6040 S2N |Weidmuller 1310370000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.9800 / $571.0800 | Buy Now | |
DISTI #
281-1310370000-ND
|
DigiKey | KEBI-KTBI MOPL 6040 S2N Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$610.3500 | Buy Now | |
DISTI #
1310370000
|
Avnet Americas | Klippon Essential Box Industrial Mounting Plate 12mm x 329mm x 529mm Stainless Steel Silver - Bulk (Alt: 1310370000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1310370000
|
Mouser Electronics | Enclosures, Boxes, & Cases KEBI-KTBI MOPL 6040 S2N | 0 |
|
$390.0800 / $395.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$421.2900 / $445.9100 | Buy Now |