Part Details for 13103A6513 by Eaton Cutler-Hammer
Overview of 13103A6513 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13103A6513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K5515
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:9", Supply Voltage Dc Min:15V, Supply Voltage Dc Max:30V, Output Current:300Ma, Product Range:13103A Series, Sensing Range Min:225Mm, Sensor Connection:6.5 Ft (2M) Cablerohs Compliant: No |Eaton Cutler Hammer 13103A6513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$379.5900 / $412.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$421.3300 / $445.9500 | Buy Now |