Part Details for 1311262 (ALTERNATE: 1311262) by RS Pro
Overview of 1311262 (ALTERNATE: 1311262) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1311262 (ALTERNATE: 1311262)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71119035
|
RS | Wirewound 10 Ohm Resistor, Aluminum 5%, 25W, Axial | RS PRO 1311262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$1.1560 | Buy Now |