Part Details for 1311305 (ALTERNATE: 1311305) by RS Pro
Overview of 1311305 (ALTERNATE: 1311305) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1311305 (ALTERNATE: 1311305)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71119076
|
RS | Resistor Wirewound Aluminum 3.3 Ohm 100W +/-5% Axial | RS PRO 1311305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.3900 / $11.5300 | Buy Now |