There are no models available for this part yet.
Overview of 131150011 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 131150011 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$32.9100 / $116.4200 | Buy Now | ||
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$32.9100 / $116.4200 | Buy Now |
CAD Models for 131150011 by Winchester Interconnect
Part Data Attributes for 131150011 by Winchester Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
Adapter Style
|
N-7/16
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Gender
|
MALE-FEMALE
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED-THREADED
|
Filter Feature
|
NO
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|