Part Details for 13145B by Heyco
Overview of 13145B by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13145B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-13145B-ND
|
DigiKey | CBL TIE LOCKING BLK 50LB 7.87" Min Qty: 1 Lead time: 3 Weeks Container: Box |
10452 In Stock |
|
$0.0415 / $0.1000 | Buy Now |
DISTI #
836-13145B
|
Mouser Electronics | Cable Ties NT-50-078 UV BLACK RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now |
DISTI #
72512345
|
RS | Nytye Nylon Cable Ties, 7.78", 50lbs Tensile Strength, UV Black | Heyco 13145B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0384 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0246 / $0.0589 | Buy Now | |
DISTI #
HEY13145B
|
DB Roberts | NT-50-078 UV BLACK | 0 |
|
RFQ |