Part Details for 13153B by Heyco
Overview of 13153B by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13153B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-13153B
|
Mouser Electronics | Cable Ties NT-50-137 UV BLACK RoHS: Compliant | 0 |
|
$0.0560 / $0.1800 | Order Now |
DISTI #
72512349
|
RS | Nytye Nylon Cable Ties, 13.78", 50lbs Tensile Strength, UV Black | Heyco 13153B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0740 / $0.0820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0385 / $0.0922 | Buy Now | |
DISTI #
HEY13153B
|
DB Roberts | NT-50-137 UV BLACK | 0 |
|
RFQ |