Part Details for 1315420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1315420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1315420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4224
|
Newark | Digital Output Module, 4Ch, 24Vdc, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Digital Outputs:4, Product Range:- Rohs Compliant: Yes |Weidmuller 1315420000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3600 / $116.9100 | Buy Now |
DISTI #
281-1315420000-ND
|
DigiKey | REMOTE I/O MODULE, IP20, DIGITAL Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$79.3152 / $132.4700 | Buy Now |
DISTI #
1315420000
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 4-Channel 2A Per Channel 8mA 24VDC - Bulk (Alt: 1315420000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1315420000
|
Mouser Electronics | I/O Modules UR20-4DO-N-2A | 0 |
|
$78.2200 / $117.9400 | Order Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Digital signals, Output, 4-channel, 2 A per channel RoHS: Compliant | 21 Factory Stock |
|
$76.9300 / $97.5400 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, Digital signals, Output, 4-channel, 2 A per channel RoHS: Compliant | 21 Factory Stock |
|
$76.9300 / $97.5400 | Buy Now |