Part Details for 1315450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1315450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1315450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4226
|
Newark | Digital Output Module, 16O/P, 24Vdc, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Digital Outputs:16, Product Range:- Rohs Compliant: Yes |Weidmuller 1315450000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$102.5400 | Buy Now |
DISTI #
281-1315450000-ND
|
DigiKey | UR20-16DO-N-PLC-INT Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$140.8380 / $149.6400 | Buy Now |
DISTI #
1315450000
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output PLC 8mA 24VDC - Bulk (Alt: 1315450000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63AC4226
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output PLC 8mA 24VDC - Bulk (Alt: 63AC4226) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$136.4400 / $169.0500 | Buy Now |
DISTI #
470-1315450000
|
Mouser Electronics | I/O Modules UR20-16DO-N-PLC-INT | 0 |
|
$112.6500 / $123.2300 | Order Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Digital signals, Output, PLC RoHS: Compliant | 75 Factory Stock |
|
$114.1500 / $143.2300 | Buy Now |
DISTI #
1315450000
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output PLC 8mA 24VDC - Bulk (Alt: 1315450000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63AC4226
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output PLC 8mA 24VDC - Bulk (Alt: 63AC4226) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$136.4400 / $169.0500 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, Digital signals, Output, PLC RoHS: Compliant | 75 Factory Stock |
|
$114.1500 / $143.2300 | Buy Now |