-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040-3 HD PLUG HSG ASSY 16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8013
|
Newark | 040-3 Hd Plug Hsg Assy 16P |Amp Te Connectivity 1318221-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.4800 | Buy Now |
DISTI #
51P3039
|
Newark | |Amp Te Connectivity 1318221-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
1318221-1-ND
|
DigiKey | CONN PLUG HSG 16POS 2.50MM Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0398 | Buy Now |
DISTI #
1318221-1
|
Avnet Americas | Connector Discrete Wire Housing Male 16 Positions 2.5mm Pitch Straight Cable Mount - Bag (Alt: 1318221-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.8804 / $0.9940 | Buy Now |
DISTI #
571-1318221-1
|
Mouser Electronics | Automotive Connectors 040-3 HD PLUG HSG ASSY 16P RoHS: Compliant | 0 |
|
$0.9790 / $0.9980 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.8560 | Buy Now |
DISTI #
AMP1318221-1
|
Heilind Electronics | 040-3 HD PLUG HSG ASSY 16P | Americas - 0 in Stock |
|
$1.0441 / $1.0597 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Natural Automotive RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
DISTI #
1318221-1
|
Avnet Americas | Connector Discrete Wire Housing Male 16 Positions 2.5mm Pitch Straight Cable Mount - Bag (Alt: 1318221-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.8804 / $0.9940 | Buy Now |
DISTI #
1318221-1
|
Avnet Americas | Connector Discrete Wire Housing Male 16 Positions 2.5mm Pitch Straight Cable Mount - Bag (Alt: 1318221-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.8804 / $0.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318221-1
TE Connectivity
040-3 HD PLUG HSG ASSY 16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.748 inch | |
Body Depth | 0.687 inch | |
Body Length | 0.884 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm |