-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1318430-2) 2.5MM BATTERY CONN REC ASSY 5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1941
|
Newark | 2.5Mm Battery Conn Rec Assy 5P Rohs Compliant: No |Amp Te Connectivity 1318430-2 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
1318430-2-ND
|
DigiKey | CONN RCPT 5POS 2.50MM R/A SLDR Min Qty: 3600 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7855 | Buy Now |
DISTI #
1318430-2
|
Avnet Americas | Conn Battery RCP 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: 1318430-2) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Tray | 0 |
|
$4.2589 | Buy Now |
DISTI #
571-1318430-2
|
Mouser Electronics | Power to the Board 2.5MM BATTERY CONN REC ASSY 5P RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
DISTI #
AMP1318430-2
|
Heilind Electronics | 2.5MM BATTERY CONN REC ASSY 5P | Americas - 0 in Stock |
|
$5.3190 | Buy Now |
|
Onlinecomponents.com | 2.5MM BATTERY CONN REC ASSY 5P | 0 |
|
$4.5800 / $13.4500 | Buy Now |
DISTI #
AMP1318430-2
|
Interstate Connecting Components | 2.5MM BATTERY CONN REC ASSY 5P | 0 |
|
$5.3190 | Buy Now |
|
Master Electronics | 2.5MM BATTERY CONN REC ASSY 5P | 0 |
|
$4.5800 / $13.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318430-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318430-2
TE Connectivity
(1318430-2) 2.5MM BATTERY CONN REC ASSY 5P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |