Part Details for 131854-000 by TE Connectivity
Overview of 131854-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-185-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 42 Positions |
Price & Stock for 131854-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8017
|
Newark | Wire Labels&markers Ht-Sce-1K-3/4-2.0-0 |Raychem Te Connectivity 131854-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32000 |
|
$9.7000 / $15.1600 | Buy Now |
DISTI #
2266-131854-000-ND
|
DigiKey | HT-SCE-1K-3/4-2.0-0 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
32000 In Stock |
|
$4.1500 / $9.6200 | Buy Now |
DISTI #
131854-000
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer Black - Bulk (Alt: 131854-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
$7.8150 / $8.8234 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks | 0 |
|
$7.4200 | Buy Now |
DISTI #
RYCHT-SCE-1K-3/4-2.0-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1K-3/4-2.0-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HT-SCE-1K-3/4-2.0-0 RoHS: Compliant |
32000 Partner Stock |
|
$8.8600 / $9.9500 | Buy Now |
DISTI #
131854000-TEC
|
TME | 131854-000 Min Qty: 7 | 32000 |
|
$2.5020 / $6.4289 | Buy Now |
DISTI #
RYCHT-SCE-1K-3/4-2.0-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1K-3/4-2.0-0 | 0 |
|
Buy Now | |
DISTI #
131854-000
|
Avnet Asia | Heat Shrinkable Identification Marker Sleeve 2:1 Ratio Cross-Linked Fluoropolymer Black (Alt: 131854-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 5 Days | 0 |
|
$7.2215 / $8.1369 | Buy Now |
DISTI #
C1S616500302120
|
Chip1Stop | Other wires/cables RoHS: Compliant | 32000 |
|
$3.4000 / $10.0000 | Buy Now |