Part Details for 1318578-1 by TE Connectivity
Overview of 1318578-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1318578-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29816-ND
|
DigiKey | CONN PLUG HSG 50POS 2.50MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
192 In Stock |
|
$9.5178 / $14.2100 | Buy Now |
DISTI #
1318578-1
|
Avnet Americas | Conn Housing PL 50 POS 2.5mm Crimp ST Panel Mount - Bulk (Alt: 1318578-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
$7.9259 | Buy Now |
DISTI #
571-1318578-1
|
Mouser Electronics | Headers & Wire Housings D-2100 TAB HSG 50P RoHS: Compliant | 153 |
|
$9.5000 / $14.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 22 Weeks Container: Box | 0Box |
|
$7.9200 | Buy Now |
DISTI #
AMP1318578-1
|
Heilind Electronics | DYNAMIC D-2100 TAB HSG 50P | Americas - 0 in Stock |
|
$9.8987 / $10.0464 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2100 TAB HSG 50P RoHS: Compliant | 0 |
|
$8.3600 / $17.5000 | Buy Now |
DISTI #
AMP1318578-1
|
Interstate Connecting Components | DYNAMIC D-2100 TAB HSG 50P | 0 |
|
$9.8987 / $10.0464 | Buy Now |
DISTI #
1318578-1
|
Avnet Abacus | (Alt: 1318578-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC D-2100 TAB HSG 50P RoHS: Compliant | 0 |
|
$8.3600 / $17.5000 | Buy Now |
Part Details for 1318578-1
1318578-1 CAD Models
1318578-1 Part Data Attributes
|
1318578-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318578-1
TE Connectivity
(1318578-1) DYNAMIC D-2100 TAB HSG 50P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |