1318758-1
TE Connectivity
Description: 025/090 ECU PLUG HSG ASSY 30P

Overview of 1318758-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1318758-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1318758-1-ND
DigiKey CONN PLUG HSG 30POS 2.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1431
In Stock
  • 1 $2.0100
  • 10 $1.8410
  • 25 $1.7872
  • 50 $1.7690
  • 100 $1.6419
  • 300 $1.6147
  • 500 $1.4696
  • 1,000 $1.3153
  • 2,500 $1.2156
$1.2156 / $2.0100 Buy Now
DISTI # 1318758-1
Avnet Americas Conn Housing PL 30 POS Crimp ST Cable Mount Bag - Bag (Alt: 1318758-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bag 0
  • 1,600 $1.2575
  • 1,800 $1.2215
  • 3,400 $1.1856
  • 8,000 $1.1497
  • 16,000 $1.1138
$1.1138 / $1.2575 Buy Now
DISTI # 571-1318758-1
Mouser Electronics Automotive Connectors 025/090 ECU PLUG HSG ASY 30P RoHS: Compliant 601
  • 1 $2.4400
  • 10 $2.1300
  • 100 $1.9000
  • 500 $1.5800
  • 1,000 $1.3600
  • 2,500 $1.2600
  • 5,000 $1.2000
$1.2000 / $2.4400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 100 Lead time: 14 Weeks Container: Bag 0
Bag
  • 1,600 $1.0900
$1.0900 Buy Now
DISTI # AMP1318758-1
Heilind Electronics 025/090 ECU PLUG HSG ASSY 30P Americas - 0 in Stock
  • 1,600 $1.3405
  • 5,600 $1.3208
$1.3208 / $1.3405 Buy Now
Onlinecomponents.com 025/090 ECU PLUG HSG ASSY 30P RoHS: Compliant 0
  • 400 $2.3400
  • 800 $1.4400
  • 1,200 $1.1400
  • 1,600 $1.1100
$1.1100 / $2.3400 Buy Now
DISTI # AMP1318758-1
Interstate Connecting Components 025/090 ECU PLUG HSG ASSY 30P 0
  • 1,600 $1.3405
  • 5,600 $1.3208
$1.3208 / $1.3405 Buy Now
DISTI # 1318758-1
Avnet Abacus Conn Housing PL 30 POS Crimp ST Cable Mount Bag (Alt: 1318758-1) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1318758-1
Avnet Abacus Conn Housing PL 30 POS Crimp ST Cable Mount Bag (Alt: 1318758-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
LCSC Automobile Connectors ROHS 3
  • 1 $1.8501
  • 10 $1.8108
  • 30 $1.7857
  • 100 $1.5862
$1.5862 / $1.8501 Buy Now
Master Electronics 025/090 ECU PLUG HSG ASSY 30P RoHS: Compliant 0
  • 400 $2.3400
  • 800 $1.4400
  • 1,200 $1.1400
  • 1,600 $1.1100
$1.1100 / $2.3400 Buy Now

CAD Models for 1318758-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1318758-1 by TE Connectivity

1318758-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.142 inch
Body Depth
0.823 inch
Body Length
0.866 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.232 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
12 V
Terminal Pitch
2.2 mm
Want to compare parts?
  1. 1318758-1
    TE Connectivity
    025/090 ECU PLUG HSG ASSY 30P
    VS

Related Parts for 1318758-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1318758-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1318758-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1318758-1 would you like to use for your alert(s)?
  • Please alert me when 1318758-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1318758-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1318758-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1318758-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1318758-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1318758-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: