-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AIR BAG PLUG ASSY 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8022
|
Newark | Automotive Connectors Air Bag Plug Assy 8P |Amp Te Connectivity 1318828-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1308 |
|
$0.7130 | Buy Now |
DISTI #
2266-1318828-6-ND
|
DigiKey | CONN PLUG HSG 8POS 2.50MM Min Qty: 150 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
1308 In Stock |
|
$0.6600 / $0.6800 | Buy Now |
DISTI #
1318828-6-ND
|
DigiKey | CONN PLUG HSG 8POS 2.50MM Min Qty: 150 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6658 | Buy Now |
DISTI #
1318828-6
|
Avnet Americas | Connector Discrete Wire Housing Male 8 Positions 2.5mm Pitch Straight Cable Mount Tray - Trays (Alt: 1318828-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.5561 / $0.6278 | Buy Now |
DISTI #
571-1318828-6
|
Mouser Electronics | Automotive Connectors AIR BAG PLUG ASSY 8P RoHS: Compliant | 0 |
|
$0.6380 / $0.6650 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$0.5410 | Buy Now |
DISTI #
AMP1318828-6
|
Heilind Electronics | AIR BAG PLUG ASSY 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AIR BAG PLUG ASSY 8P RoHS: Compliant |
1308 Partner Stock |
|
$0.6960 / $0.7240 | Buy Now |
DISTI #
1318828-6
|
Avnet Americas | Connector Discrete Wire Housing Male 8 Positions 2.5mm Pitch Straight Cable Mount Tray - Trays (Alt: 1318828-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.5561 / $0.6278 | Buy Now |
DISTI #
AMP1318828-6
|
Interstate Connecting Components | AIR BAG PLUG ASSY 8P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318828-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318828-6
TE Connectivity
AIR BAG PLUG ASSY 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.748 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.752 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |