-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 CAP HSG ASSY 24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9791
|
Newark | Automotive Conn, Right Angle Plug, 24Pos, Product Range:Th 025 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:24Contacts, Automotive Contact Type:Crimp Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1318853-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.3900 | Buy Now |
DISTI #
A126095-ND
|
DigiKey | CONN HEADER R/A 24POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2421 In Stock |
|
$1.5351 / $2.6700 | Buy Now |
DISTI #
1318853-2
|
Avnet Americas | Conn Shrouded Header RCP 24 POS 2.2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1318853-2) RoHS: Compliant Min Qty: 490 Package Multiple: 1470 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6515 / $1.6994 | Buy Now |
DISTI #
17AH9791
|
Avnet Americas | Conn Shrouded Header RCP 24 POS 2.2mm Solder RA Thru-Hole Tube - Bulk (Alt: 17AH9791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 95 Partner Stock |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
571-1318853-2
|
Mouser Electronics | Automotive Connectors 025 CAP HSG ASSY 24P RoHS: Compliant | 1604 |
|
$1.5300 / $1.8800 | Buy Now |
DISTI #
V99:2348_11633784
|
Arrow Electronics | Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1619 | Americas - 373 |
|
$0.9520 / $1.6111 | Buy Now |
DISTI #
V36:1790_11633784
|
Arrow Electronics | Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2139 | Americas - 293 |
|
$1.3490 / $1.9080 | Buy Now |
DISTI #
V36:1790_14371393
|
Arrow Electronics | Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1730 | Americas - 16 |
|
$1.2369 / $1.7101 | Buy Now |
|
Future Electronics | 24 Positions Dual Row 2.2 mm Wire-to-Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tube | 0Tube |
|
$1.6300 / $1.6900 | Buy Now |
DISTI #
AMP1318853-2
|
Heilind Electronics | 025 CAP HSG ASSY 24P | Americas - 0 in Stock |
|
$1.7599 / $1.8132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318853-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318853-2
TE Connectivity
025 CAP HSG ASSY 24P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.252 inch | |
Body Length | 0.963 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.087 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |