Part Details for 13190B by Heyco
Overview of 13190B by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13190B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-13190B
|
Mouser Electronics | Cable Ties NT-120-216 UV BLACK RoHS: Compliant | 0 |
|
$0.2150 / $0.5300 | Order Now |
DISTI #
73508817
|
RS | NyTye Heavy Duty Cable Tie, 21.65"L, 120lb Tensile Strength, UV Black | Heyco 13190B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 / $0.2990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2200 | Buy Now |
DISTI #
HEY13190B
|
Heilind Electronics | NT-120-216 UV BLACK | Americas - 3750 in Stock |
|
$0.2315 / $0.4238 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1408 / $0.3373 | Buy Now | |
DISTI #
HEY13190B
|
Interstate Connecting Components | NT-120-216 UV BLACK | 1250 |
|
$0.2315 / $0.4238 | Buy Now |
DISTI #
HEY13190B
|
DB Roberts | NT-120-216 UV BLACK | 0 |
|
RFQ |