Part Details for 1319280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1319280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1319280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6663
|
Newark | Scs 24Vdc P2Sil3Es |Weidmuller 1319280000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.2900 / $183.5700 | Buy Now |
DISTI #
281-5588-ND
|
DigiKey | SCS 24VDC P2SIL3ES Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$137.5232 / $162.9900 | Buy Now |
DISTI #
1319280000
|
Avnet Americas | Safety Relay with LED Indicator 24V 35mA DIN Rail Mount - Bulk (Alt: 1319280000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1319280000
|
Mouser Electronics | Safety Relays SCS 24VDC P2SIL3ES RoHS: Compliant | 5 |
|
$137.5000 / $162.9700 | Buy Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$136.1600 / $146.2500 | Buy Now | |
DISTI #
1319280000
|
Avnet Americas | Safety Relay with LED Indicator 24V 35mA DIN Rail Mount - Bulk (Alt: 1319280000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1319280000
|
Avnet Americas | Safety Relay with LED Indicator 24V 35mA DIN Rail Mount - Bulk (Alt: 1319280000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 6 Factory Stock |
|
$136.1600 / $146.2500 | Buy Now |