Part Details for 132-0-0-203 by Vishay Intertechnologies
Overview of 132-0-0-203 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-0-0-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1714
|
Newark | Wirewound Potentiometer, 20Kohm, 3%, 2.75W, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2.75W, Resistance Tolerance:± 3%, Product Range:132 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Vishay 132-0-0-203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$35.4900 / $40.9400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$45.8888 / $48.3040 | Buy Now | |
DISTI #
1386449
|
element14 Asia-Pacific | WIREWOUND POTENTIOMETER, 20KOHM, 3%, 2.75W RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$56.3922 / $83.4581 | Buy Now |
DISTI #
1386449
|
Farnell | WIREWOUND POTENTIOMETER, 20KOHM, 3%, 2.75W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 30 |
|
$37.7013 / $50.4140 | Buy Now |