Part Details for 132-00008 by HellermannTyton
Overview of 132-00008 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-00008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-00008-ND
|
DigiKey | BUTTON HEAD TIE BLK 130LB 10.51" Min Qty: 16000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1969 | Buy Now |
DISTI #
329-13200008
|
Mouser Electronics | Cable Ties BT130RDP 10.51 BUTTONHEAD STR RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black 73mm 578N Automotive Bag RoHS: Compliant |
100 In Stock |
|
$1.2400 / $4.4700 | Buy Now |
DISTI #
132-00008
|
TTI | Cable Ties BT130RDP 10.51 BUTTONHEAD STR pbFree: Pb-Free Min Qty: 16000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
000000000002290091
|
Sager | Cable Ties BT130RDP 10.51 BUTTONHEAD STR Min Qty: 16000 | 0 |
|
$1.8700 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Black 73mm 578N Automotive Bag RoHS: Compliant |
100 In Stock |
|
$1.2400 / $4.4700 | Buy Now |
Part Details for 132-00008
132-00008 CAD Models
132-00008 Part Data Attributes
|
132-00008
HellermannTyton
Buy Now
|
Compare Parts:
132-00008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |