Part Details for 132-00009 by HellermannTyton
Overview of 132-00009 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-00009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4110
|
Newark | Cable Tie, 381.5Mm, Nylon 6.6, 130Lb, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:381.5Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:110Mm, Cable Tie Type:Button Head, Product Range:- Rohs Compliant: No |Hellermanntyton 132-00009 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$93.5900 / $152.4400 | Buy Now |
DISTI #
1436-1303-ND
|
DigiKey | BUTTON HEAD TIE BLK 130LB 1.252' Min Qty: 50 Lead time: 4 Weeks Container: Bag |
53 In Stock |
|
$1.6459 / $2.6586 | Buy Now |
DISTI #
329-13200009
|
Mouser Electronics | Cable Ties BT130LDP 15 BUTTONHEAD STRAP RoHS: Compliant | 0 |
|
$1.7000 / $2.6600 | Order Now |
DISTI #
132-00009
|
TTI | Cable Ties BT130LDP 15 BUTTONHEAD STRAP pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 4050 In Stock |
|
$2.1800 / $2.6600 | Buy Now |
DISTI #
2525808
|
element14 Asia-Pacific | CABLE TIE, 381.5MM, NYLON 6.6, 130LB RoHS: Not Compliant Min Qty: 1 Container: Pack | 0 |
|
$126.2271 / $131.4844 | Buy Now |
DISTI #
2525808
|
Farnell | CABLE TIE, 381.5MM, NYLON 6.6, 130LB RoHS: Not Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Pack | 0 |
|
$101.6814 / $150.9754 | Buy Now |
Part Details for 132-00009
132-00009 CAD Models
132-00009 Part Data Attributes
|
132-00009
HellermannTyton
Buy Now
|
Compare Parts:
132-00009
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |