Part Details for 132-00035 by HellermannTyton
Overview of 132-00035 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132-00035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2270-ND
|
DigiKey | BUTTON HEAD TIE BLK 130LB 10.51" Min Qty: 2000 Lead time: 6 Weeks Container: Bulk |
27 In Stock |
|
$1.2245 / $1.3350 | Buy Now |
DISTI #
329-13200035
|
Mouser Electronics | Cable Ties Button Head Cable Tie with Retainers and Pilot Bushings, 10.5" Long, PA66HIRHSUV, Black, RoHS: Compliant | 0 |
|
$1.2500 / $1.2800 | Order Now |
DISTI #
71380104
|
RS | Cable Tie, Black, Polyamide, Lng 267 mm, Op. Temp -40 To 105 C, 132 Series | HellermannTyton 132-00035 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $2.7900 | Buy Now | |
DISTI #
132-00035
|
TTI | Cable Ties Button Head Cable Tie with Retainers and Pilot Bushings, 10.5" Long, PA66HIRHSUV, Black, pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.2100 / $1.2700 | Buy Now |
DISTI #
000000000005775355
|
Sager | Cable Ties Button Head Cable Tie with Retainers and Pilot Bushings, 10.5 Long, PA66HIRHSUV, Black, Min Qty: 2000 | 0 |
|
$2.4500 | Buy Now |
Part Details for 132-00035
132-00035 CAD Models
132-00035 Part Data Attributes
|
132-00035
HellermannTyton
Buy Now
|
Compare Parts:
132-00035
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |