Part Details for 132-0200-0002 by Malco Microdot Uk Ltd
Overview of 132-0200-0002 by Malco Microdot Uk Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 132-0200-0002
132-0200-0002 CAD Models
132-0200-0002 Part Data Attributes:
|
132-0200-0002
Malco Microdot Uk Ltd
Buy Now
Datasheet
|
Compare Parts:
132-0200-0002
Malco Microdot Uk Ltd
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALCO MICRODOT UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 70 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.2 |