Part Details for 1320 by Anderson Power Products
Overview of 1320 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5324
|
Newark | Plug & Socket Connector, Plug, 1Pos, Product Range:Pp120 Powerpole Series, No. Of Contacts:1Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Blue Rohs Compliant: Yes |Anderson Power Products 1320 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $15.4700 | Buy Now |
DISTI #
2243-1320-KIT-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
2 In Stock |
|
$17.5600 / $20.2300 | Buy Now |
DISTI #
879-1320
|
Mouser Electronics | Heavy Duty Power Connectors PP120 BLUE #2 AWG W/ 2 AWG 120A CONT RoHS: Compliant | 43 |
|
$14.3100 / $19.7400 | Buy Now |
|
Onlinecomponents.com | Conn Power PIN 1Power POS ST Cable Mount 1 Terminal 1 Port Powerpole® RoHS: Compliant |
29 In Stock |
|
$11.6800 / $17.9600 | Buy Now |
DISTI #
1320
|
TME | APP Min Qty: 1 | 0 |
|
$15.2100 / $20.0200 | RFQ |
|
Master Electronics | Conn Power PIN 1Power POS ST Cable Mount 1 Terminal 1 Port Powerpole® RoHS: Compliant |
29 In Stock |
|
$11.6800 / $17.9600 | Buy Now |
Part Details for 1320
1320 CAD Models
1320 Part Data Attributes
|
1320
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1320
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1320
This table gives cross-reference parts and alternative options found for 1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2300-201-220 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1320 vs 2300-201-220 |
1320G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1320 vs 1320G1 |
1395G2 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1320 vs 1395G2 |
2300-101-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1320 vs 2300-101-224 |
2300-001-216 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1320 vs 2300-001-216 |
2300-301-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1320 vs 2300-301-224 |
1300G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1320 vs 1300G3 |
1330G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1320 vs 1330G5 |
1330 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1320 vs 1330 |
1300 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1320 vs 1300 |