Part Details for 1320 by Global Specialties
Overview of 1320 by Global Specialties
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8785
|
Newark | Dc Power Supply, 3Ch, 32V, 3A, Adj/Fixed, Power Supply Output Type:Adjustable, Fixed, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:3A, Power Rating:195Va Rohs Compliant: Yes |Global Specialties 1320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$787.4500 | Buy Now |
DISTI #
GS1320-ND
|
DigiKey | DC POWER SUPPLY 0-32V 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$805.0000 | Buy Now |
DISTI #
510-1320
|
Mouser Electronics | Bench Top Power Supplies High Resolution DC Power Supply RoHS: Compliant | 0 |
|
$805.0000 | Order Now |
DISTI #
70909753
|
RS | Triple Output High Resolution DC Power Supply | Global Specialties 1320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,282.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$708.7100 / $748.0800 | Buy Now |
DISTI #
42013.1
|
Techni-Tool, Inc. | Global Specialties 1320 DC Power Supply, Hi-Res, Triple Output, 2x 32 V / 3 A, 5 V / 3 A, 1300 Series | 0 |
|
$805.0000 | Buy Now |
DISTI #
42013.1
|
TestEquity LLC | Global Specialties 1320 DC Power Supply, Hi-Res, Triple Output, 2x 32 V / 3 A, 5 V / 3 A, 1300 Series | 0 |
|
$805.0000 | Buy Now |