Part Details for 1320 by Heyco
Overview of 1320 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1320-ND
|
DigiKey | SR 10-2 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4777 In Stock |
|
$0.1415 / $0.2900 | Buy Now |
DISTI #
836-1320
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 10-2 RoHS: Compliant | 5584 |
|
$0.1270 / $0.2200 | Buy Now |
DISTI #
72068306
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.6250 in, SR Series | Heyco 1320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4481 |
|
$0.1310 / $0.1470 | Buy Now |
|
Future Electronics | Black SR 10-2 Round Right Angle Cable Heyco® Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 17Bulk |
|
$0.1270 / $0.1470 | Buy Now |
|
Bisco Industries | 6099 |
|
Buy Now | ||
DISTI #
HEY1320
|
Heilind Electronics | SR 10-2 BLACK | Americas - 1651 in Stock6750 On Order |
|
$0.1525 / $0.1929 | Buy Now |
|
Onlinecomponents.com | SR 10-2 BLACK Heyco® Original Strain Relief Bushings Right Angle for Round Cables |
4645 In Stock |
|
$0.0854 / $0.1566 | Buy Now |
DISTI #
HEY1320
|
Interstate Connecting Components | SR 10-2 BLACK | 3301350 On Order |
|
$0.1525 / $0.1929 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$0.1500 / $0.2300 | Buy Now |
DISTI #
HEY1320
|
DB Roberts | SR 10-2 BLACK | 0 |
|
RFQ |
Part Details for 1320
1320 CAD Models
1320 Part Data Attributes
|
1320
Heyco
Buy Now
|
Compare Parts:
1320
Heyco
|
Samacsys Manufacturer | Heyco |