-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2925-ND
|
DigiKey | CONN PLUG HSG 16POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
311 In Stock |
|
$3.1361 / $5.8100 | Buy Now |
DISTI #
132015-0073
|
Avnet Americas | - Bulk (Alt: 132015-0073) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4220 / $3.9420 | Buy Now |
DISTI #
965-132015-0073
|
Mouser Electronics | Automotive Connectors CTC 16-WAY PLUG BLACK, W/CAP RoHS: Compliant | 361 |
|
$2.9100 / $4.8300 | Buy Now |
DISTI #
71106078
|
RS | Connector, CTC 16-WAY PLUG, BLACK, W/CAP | ITT Cannon 132015-0073 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7200 | RFQ |
DISTI #
ITT132015-0073
|
Heilind Electronics | CTC PLUG 16 WAY BLACK | Americas - 0 in Stock |
|
$3.2684 / $3.7075 | Buy Now |
|
Onlinecomponents.com | CTC 16 WAY PLUG BLACK RoHS: Compliant |
195 In Stock |
|
$2.2800 / $3.4600 | Buy Now |
DISTI #
132015-0073
|
TTI | Automotive Connectors CTC 16-WAY PLUG BLACK, W/CAP Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 500 In Stock |
|
$2.7100 / $4.7800 | Buy Now |
DISTI #
132015-0073
|
Avnet Americas | - Bulk (Alt: 132015-0073) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4220 / $3.9420 | Buy Now |
DISTI #
132015-0073
|
Avnet Americas | - Bulk (Alt: 132015-0073) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4220 / $3.9420 | Buy Now |
|
Master Electronics | CTC 16 WAY PLUG BLACK RoHS: Compliant |
195 In Stock |
|
$2.2800 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132015-0073
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132015-0073
ITT Interconnect Solutions
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | COMBINATION LINE CONNECTOR |