Part Details for 132015-0074 by ITT Interconnect Solutions
Overview of 132015-0074 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132015-0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0433
|
Newark | Automotive Housing, 16Pos, 16A, 250Vac, Product Range:Trident Ctc Series, Gender:Receptacle, No. Of Positions:16Ways, For Use With:Itt Cannon Trident T2P & T3P Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rohs Compliant: Yes |Itt Cannon 132015-0074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$5.1500 / $6.8700 | Buy Now |
DISTI #
48AC9067
|
Newark | Rcpt Housing W/Cap, 16Pos, Plastic, 250V, Product Range:Ctc Series, Gender:Receptacle, No. Of Positions:16Positions, For Use With:Itt Cannon Ctc Series Crimp Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip69K |Itt Cannon 132015-0074 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
1003-2926-ND
|
DigiKey | CONN RCPT HSG 16POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
439 In Stock |
|
$3.3717 / $6.0800 | Buy Now |
DISTI #
132015-0074
|
Avnet Americas | Conn Housing RCP 16 POS 4mm ST Cable Mount - Bulk (Alt: 132015-0074) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6040 / $4.3020 | Buy Now |
DISTI #
965-132015-0074
|
Mouser Electronics | Automotive Connectors CTC 16-WAY RCPT BLACK, W/CAP RoHS: Compliant | 612 |
|
$3.1600 / $4.6000 | Buy Now |
DISTI #
71106079
|
RS | Connector, CTC 16-WAY RECEPT, BLACK, W/CAP | ITT Cannon 132015-0074 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 | RFQ |
DISTI #
ITT132015-0074
|
Heilind Electronics | CTC 16 WAY RECEPT BLACK TRIDENT | Americas - 0 in Stock |
|
$3.5668 / $4.0460 | Buy Now |
|
Onlinecomponents.com | CTC 16 WAY RECEPT BLACK RoHS: Compliant |
850 In Stock |
|
$3.3000 / $4.7900 | Buy Now |
DISTI #
132015-0074
|
Avnet Americas | Conn Housing RCP 16 POS 4mm ST Cable Mount - Bulk (Alt: 132015-0074) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6040 / $4.3020 | Buy Now |
DISTI #
132015-0074
|
Avnet Americas | Conn Housing RCP 16 POS 4mm ST Cable Mount - Bulk (Alt: 132015-0074) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6040 / $4.3020 | Buy Now |
Part Details for 132015-0074
132015-0074 CAD Models
132015-0074 Part Data Attributes
|
132015-0074
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132015-0074
ITT Interconnect Solutions
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | COMBINATION LINE CONNECTOR |