-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0434
|
Newark | Automotive Housing, 24Pos, 16A, 250Vac, Product Range:Trident Ctc Series, Gender:Plug, No. Of Positions:24Ways, For Use With:Itt Cannon Trident T2P & T3P Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rohs Compliant: Yes |Itt Cannon 132015-0075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$4.3400 / $5.7400 | Buy Now |
DISTI #
1003-2927-ND
|
DigiKey | CONN PLUG HSG 24POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$2.6588 / $4.9200 | Buy Now |
DISTI #
132015-0075
|
Avnet Americas | Conn Rectangular Insert PL 24 POS Thermoplastic Cable Mount - Bulk (Alt: 132015-0075) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.7020 / $4.4280 | Buy Now |
DISTI #
965-132015-0075
|
Mouser Electronics | Automotive Connectors CTC 24-WAY PLUG BLACK W/CAP | 325 |
|
$2.6500 / $4.9200 | Buy Now |
DISTI #
71106100
|
RS | Connector, CTC 24-WAY PLUG, BLACK W/CAP | ITT Cannon 132015-0075 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 | RFQ |
DISTI #
ITT132015-0075
|
Heilind Electronics | CTC 24 WAY PLUG BLACK | Americas - 349 in Stock |
|
$3.0299 / $3.8302 | Buy Now |
|
Onlinecomponents.com | CTC 24 WAY PLUG BLACK RoHS: Compliant |
501 In Stock |
|
$2.5000 / $3.0100 | Buy Now |
DISTI #
132015-0075
|
Avnet Americas | Conn Rectangular Insert PL 24 POS Thermoplastic Cable Mount - Bulk (Alt: 132015-0075) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.7020 / $4.4280 | Buy Now |
DISTI #
132015-0075
|
Avnet Americas | Conn Rectangular Insert PL 24 POS Thermoplastic Cable Mount - Bulk (Alt: 132015-0075) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.7020 / $4.4280 | Buy Now |
DISTI #
ITT132015-0075
|
Interstate Connecting Components | CTC 24 WAY PLUG BLACK | 734 |
|
$3.0299 / $3.8302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132015-0075
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132015-0075
ITT Interconnect Solutions
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | COMBINATION LINE CONNECTOR |