Part Details for 132015-0076 by ITT Interconnect Solutions
Overview of 132015-0076 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132015-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0435
|
Newark | Automotive Housing, 24Pos, 16A, 250Vac, Product Range:Trident Ctc Series, Gender:Receptacle, No. Of Positions:24Ways, For Use With:Itt Cannon Trident T2P & T3P Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rohs Compliant: Yes |Itt Cannon 132015-0076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$6.0600 / $7.4700 | Buy Now |
DISTI #
1003-2928-ND
|
DigiKey | CONN RCPT HSG 24POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
130 In Stock |
|
$3.8015 / $6.8600 | Buy Now |
DISTI #
132015-0076
|
Avnet Americas | Conn Wire to Board Housing RCP 24 POS 4mm ST Cable Mount - Bulk (Alt: 132015-0076) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9680 / $4.8420 | Buy Now |
DISTI #
965-132015-0076
|
Mouser Electronics | Automotive Connectors CTC 24-WAY RCPT BLACK, W/CAP | 611 |
|
$2.9600 / $5.7800 | Buy Now |
DISTI #
71106101
|
RS | Connector, CTC 24-WAY RECEPT, BLACK, W/CAP | ITT Cannon 132015-0076 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 | RFQ |
DISTI #
ITT132015-0076
|
Heilind Electronics | CTC 24 WAY RECEPT BLACK 132015-0076 | Americas - 0 in Stock |
|
$4.0216 / $4.5618 | Buy Now |
|
Onlinecomponents.com | CTC 24 WAY RECEPT BLACK RoHS: Compliant |
4017 In Stock |
|
$2.7900 / $4.3400 | Buy Now |
DISTI #
132015-0076
|
TTI | Automotive Connectors CTC 24-WAY RCPT BLACK, W/CAP Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 9750 In Stock |
|
$2.8300 / $4.5200 | Buy Now |
DISTI #
132015-0076
|
Avnet Americas | Conn Wire to Board Housing RCP 24 POS 4mm ST Cable Mount - Bulk (Alt: 132015-0076) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9680 / $4.8420 | Buy Now |
DISTI #
132015-0076
|
Avnet Americas | Conn Wire to Board Housing RCP 24 POS 4mm ST Cable Mount - Bulk (Alt: 132015-0076) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9680 / $4.8420 | Buy Now |
Part Details for 132015-0076
132015-0076 CAD Models
132015-0076 Part Data Attributes
|
132015-0076
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132015-0076
ITT Interconnect Solutions
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | COMBINATION LINE CONNECTOR |