Part Details for 132039-0143 by ITT Interconnect Solutions
Overview of 132039-0143 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4014-331ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL2014-332ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 132039-0143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8948
|
Newark | Circular Connector, 9 Contact(S), Male |Itt Cannon 132039-0143 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$19.2500 / $23.2300 | Buy Now |
DISTI #
2266-132039-0143-ND
|
DigiKey | Circular Connector, 9 Contact(s) Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$15.7400 / $16.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$16.5500 / $28.4100 | Buy Now |
DISTI #
1320390143-ITT
|
TME | 132039-0143 Min Qty: 3 | 30 |
|
$17.5639 / $17.8981 | Buy Now |
DISTI #
C1S138502443701
|
Chip1Stop | Connector Circular | 30 |
|
$16.9000 / $17.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$16.5500 / $28.4100 | Buy Now |
Part Details for 132039-0143
132039-0143 CAD Models
132039-0143 Part Data Attributes
|
132039-0143
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132039-0143
ITT Interconnect Solutions
Circular Connector, 9 Contact(s), Polysulfone, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |