There are no models available for this part yet.
Overview of 132041-0883 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics. | |
UPD78F0883GB(A)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
HA2-2510/883 | Renesas Electronics Corporation | High Slew Rate Operational Amplifier |
Price & Stock for 132041-0883 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1200 / $71.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$26.1200 / $71.5400 | Buy Now |
CAD Models for 132041-0883 by ITT Interconnect Solutions
Part Data Attributes for 132041-0883 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYSULFONE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|