Part Details for 132041-1140 by ITT Interconnect Solutions
Overview of 132041-1140 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132041-1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8987
|
Newark | Circular Push Pull Connectors |Itt Cannon 132041-1140 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$23.5700 / $32.4400 | Buy Now |
DISTI #
2266-132041-1140-ND
|
DigiKey | Circular Connector, 3 Contact(s) Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$19.2600 / $20.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
49 Partner Stock |
|
$17.9000 / $27.8400 | Buy Now |
DISTI #
61918096
|
Verical | 132041-1140 Min Qty: 4 Package Multiple: 1 | Americas - 49 |
|
$17.0400 / $17.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
49 Partner Stock |
|
$17.9000 / $27.8400 | Buy Now |
Part Details for 132041-1140
132041-1140 CAD Models
132041-1140 Part Data Attributes:
|
132041-1140
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132041-1140
ITT Interconnect Solutions
Circular Connector, 3 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |