Part Details for 132043-3035 by ITT Interconnect Solutions
Overview of 132043-3035 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132043-3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9072
|
Newark | Circular Connector, 8 Contact(S) |Itt Cannon 132043-3035 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$29.6500 / $40.8200 | Buy Now |
DISTI #
2266-132043-3035-ND
|
DigiKey | Circular Connector, 8 Contact(s) Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$24.2500 / $25.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$22.4600 / $34.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$22.4600 / $34.9500 | Buy Now |
Part Details for 132043-3035
132043-3035 CAD Models
132043-3035 Part Data Attributes
|
132043-3035
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-3035
ITT Interconnect Solutions
Circular Connector, 8 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |