Part Details for 1320447-1 by TE Connectivity
Overview of 1320447-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320447-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1300
|
Newark | 2 Awg Breakaway Die |Amp Te Connectivity 1320447-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,684.0400 | Buy Now |
DISTI #
1320447-1-ND
|
DigiKey | TOOL DIE ASSY 2AWG BREAKAWAY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,476.7200 | Buy Now |
DISTI #
1320447-1
|
Avnet Americas | 2 AWG BREAKAWAY DIE - Bulk (Alt: 1320447-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,735.8800 / $4,495.7200 | Buy Now |
DISTI #
571-1320447-1
|
Mouser Electronics | Punches & Dies 2 AWG BREAKAWAY DIE | 0 |
|
$4,452.0400 | Order Now |
DISTI #
AMP1320447-1
|
Heilind Electronics | 2 AWG BREAKAWAY DIE | Americas - 0 in Stock |
|
$3,205.5750 / $4,749.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3,282.8900 / $4,274.0900 | Buy Now | |
DISTI #
1320447-1
|
Avnet Americas | 2 AWG BREAKAWAY DIE - Bulk (Alt: 1320447-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,735.8800 / $4,495.7200 | Buy Now |
DISTI #
1320447-1
|
Avnet Americas | 2 AWG BREAKAWAY DIE - Bulk (Alt: 1320447-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,735.8800 / $4,495.7200 | Buy Now |
DISTI #
AMP1320447-1
|
Interstate Connecting Components | 2 AWG BREAKAWAY DIE | 0 |
|
$3,205.5750 / $4,749.0000 | Buy Now |
DISTI #
3182313
|
Farnell | 2 AWG BREAKAWAY DIE RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$5,160.8035 | Buy Now |