Part Details for 132051-3009L by ITT Interconnect Solutions
Overview of 132051-3009L by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G3009LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
65043-009LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
10111743-009LF | Amphenol Communications Solutions | HPCE R/A REC 52P22S |
Price & Stock for 132051-3009L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
73548969
|
Verical | 132051-3009L Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$814.3100 | Buy Now |
DISTI #
J2CE3221-20L0A-179
|
TTI | EV Charging Cables J2CE3221-20L0A-179 Min Qty: 1 Package Multiple: 1 |
Americas - 10 In Stock |
|
$136.8800 / $143.7300 | Buy Now |
DISTI #
C1S138504260591
|
Chip1Stop | Unclassified | 5 |
|
$877.0000 / $921.0000 | Buy Now |