There are no models available for this part yet.
Overview of 132051-3010L by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB3010LB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT | |
TTWB3010LD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT | |
TTWB3010LB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 132051-3010L by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
73548957
|
Verical | 132051-3010L Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$928.3800 | Buy Now | |
DISTI #
J2CE3221-25L0A-179
|
TTI | EV Charging Cables J2CE3221-25L0A-179 Min Qty: 1 Package Multiple: 1 |
Americas - 10 In Stock |
|
$181.0400 | Buy Now | |
DISTI #
C1S138504260607
|
Chip1Stop | Unclassified | 5 |
|
$987.0000 / $1,040.0000 | Buy Now |