Part Details for 132052-4010 by ITT Interconnect Solutions
Overview of 132052-4010 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 132052-4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132052-4010
|
Avnet Americas | - Bulk (Alt: 132052-4010) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$128.7750 / $228.4010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.2400 / $374.7900 | Buy Now |
DISTI #
J2IV4021-10S1G0A0A1
|
TTI | EV Connectors J2IV4021-10S1G0A0A1 Min Qty: 1 Package Multiple: 1 |
Americas - 88 In Stock |
|
$161.5700 / $184.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$151.2400 / $374.7900 | Buy Now |