Part Details for 1320580 by Marathon Special Products
Overview of 1320580 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K3969
|
Newark | Connector |Marathon Special Products 1320580 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 | Buy Now |
DISTI #
70193222
|
RS | Power Terminal Block, DIN Mount, Thermoplastic Insulator, 175A, 600V,132 Series | Marathon Special Products 1320580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$41.6000 / $54.0300 | Buy Now |
|
Onlinecomponents.com | Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 175A - 600V - 0 Pole. RoHS: Compliant |
200 In Stock |
|
$42.4700 / $72.0400 | Buy Now |
|
Master Electronics | Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 175A - 600V - 0 Pole. RoHS: Compliant |
200 In Stock |
|
$42.4700 / $72.0400 | Buy Now |