-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 35mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1338
|
Newark | Terminal Rect Tongue Solistrand |Amp Te Connectivity 132101-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.9200 | Buy Now |
DISTI #
132101-2-ND
|
DigiKey | CONN RING CIRC 2AWG M5 CRIMP Min Qty: 200 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.7000 | Buy Now |
DISTI #
132101-2
|
Avnet Americas | AMP132101-2 - Boxed Product (Development Kits) (Alt: 132101-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Box | 0 |
|
$165.8608 / $199.5952 | Buy Now |
DISTI #
571-132101-2
|
Mouser Electronics | Terminals RING 2AWG SOLISTRAND RoHS: Not Compliant | 0 |
|
$175.7000 | Order Now |
DISTI #
72016868
|
RS | Terminal, inal Rect Tongue Solistrand | TE Connectivity 132101-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$210.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$185.2200 | Buy Now |
DISTI #
AMP132101-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$206.7059 | Buy Now | |
|
Onlinecomponents.com | TERMINAL RECT TONGUE SOLISTRAND RoHS: Compliant |
180 Partner Stock |
|
$191.5200 / $225.0700 | Buy Now |
DISTI #
AMP132101-2
|
Interstate Connecting Components | 0 |
|
$206.7059 | Buy Now | |
DISTI #
132101-2
|
Avnet Abacus | AMP132101-2 (Alt: 132101-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 60 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132101-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132101-2
TE Connectivity
Ring Terminal, 35mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 132101-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132101-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132074-2 | TERMINAL SOLISTRAND RING 2/0, | TE Connectivity | 132101-2 vs 132074-2 |
726346-1 | SO-RINGZUNGE D46234 | TE Connectivity | 132101-2 vs 726346-1 |
696693-1 | TERM,SOLIS FLAG R 2 3/8 NIPL | TE Connectivity | 132101-2 vs 696693-1 |
MS25036-127 | Ring Terminal, 42.4mm2 | TE Connectivity | 132101-2 vs MS25036-127 |
726346 | SO RINGTONG 6-35 | TE Connectivity | 132101-2 vs 726346 |
132072-2 | Ring Terminal, 35mm2 | TE Connectivity | 132101-2 vs 132072-2 |
150453 | Ring Terminal, 35mm2 | TE Connectivity | 132101-2 vs 150453 |